Part Details for 0A008-CL20750V4 by LEDDynamics
Overview of 0A008-CL20750V4 by LEDDynamics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155520-A008LF | Amphenol Communications Solutions | Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 11 Position, STG | |
MSP430A008IPN | Texas Instruments | 16-Bit Ultra-Low-Power MCU, 60KB Flash, 2KB RAM, 12-Bit ADC, Dual DAC, DMA, 3 OPAMP, 128 Seg LCD 80-LQFP -40 to 85 |
Price & Stock for 0A008-CL20750V4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-0A008-CL20750V4-ND
|
DigiKey | INDUS STAR, 3-UP, XP-L2, 5000K, Min Qty: 40 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.1723 | Buy Now |