There are no models available for this part yet.
Overview of 0A008-CL20830V2 by LEDDynamics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155520-A008LF | Amphenol Communications Solutions | Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 11 Position, STG |
Price & Stock for 0A008-CL20830V2 by LEDDynamics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
788-0A008-CL20830V2-ND
|
DigiKey | INDUS STAR, 3-UP, XP-L2, 3000K, Min Qty: 40 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.1723 | Buy Now |