Part Details for 0ABA-1500-TN by Bel Fuse
Overview of 0ABA-1500-TN by Bel Fuse
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Healthcare
Electronic Manufacturing
Price & Stock for 0ABA-1500-TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6284
|
Newark | Fuse, Smd, Fast Acting, 1.5A, 0402, Fuse Current:1.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0402 [1005 Metric], Product Range:0Aba Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bel Fuse 0ABA-1500-TN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9384 |
|
$0.2000 | Buy Now |
DISTI #
69AH6285
|
Newark | Fuse, Smd, Fast Acting, 1.5A, 0402, Fuse Current:1.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0402 [1005 Metric], Product Range:0Aba Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bel Fuse 0ABA-1500-TN Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.2940 | Buy Now |
DISTI #
507-0ABA-1500-TNCT-ND
|
DigiKey | FUSE BOARD MOUNT 1.5A 32VDC 0402 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
748 In Stock |
|
$0.2422 / $0.6200 | Buy Now |
DISTI #
0ABA-1500-TN
|
Avnet Americas | Fuse Chip 1.5A 32VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0ABA-1500-TN) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2034 / $0.2860 | Buy Now |
DISTI #
69AH6284
|
Avnet Americas | Fuse Chip 1.5A 32VDC Fast 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 69AH6284) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack | 9384 Partner Stock |
|
$0.3550 / $0.6340 | Buy Now |
|
Onlinecomponents.com | Chip Fuse - 1.5A Fast Blow - 0402 SMD - Silver Plated - Tape&Reel - RoHS RoHS: Compliant | 0 |
|
$0.2350 / $0.2935 | Buy Now |
DISTI #
000000000006268277
|
Sager | Surface Mount Fuses Surface mount Chip fuse, Silver Plated, 0402 case size, Fast Blow, 1.5A Min Qty: 10000 | 0 |
|
$0.2363 | Buy Now |
DISTI #
0ABA-1500-TN
|
Avnet Asia | Fuse Chip 1.5A 32VDC Fast 2-Pin SMD T/R (Alt: 0ABA-1500-TN) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2306 / $0.2599 | Buy Now |
Part Details for 0ABA-1500-TN
0ABA-1500-TN CAD Models
0ABA-1500-TN Part Data Attributes:
|
0ABA-1500-TN
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ABA-1500-TN
Bel Fuse
Electric Fuse, Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 1 Day | |
Blow Characteristic | FAST | |
Body Breadth | 0.5 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |