Part Details for 0ABB-6000-TM by Bel Fuse
Overview of 0ABB-6000-TM by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ABB-6000-TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-0ABB-6000-TMCT-ND
|
DigiKey | FUSE BOARD MOUNT 6A 32VDC 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1623 In Stock |
|
$0.3255 / $0.8300 | Buy Now |
DISTI #
0ABB-6000-TM
|
Avnet Americas | Fuse Chip 6A 32VDC Time Delay Surface Mount 2-Pin 0603 T/R - Tape and Reel (Alt: 0ABB-6000-TM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2903 / $0.3996 | Buy Now |
DISTI #
67AJ1231
|
Avnet Americas | Fuse Chip 6A 32VDC Time Delay Surface Mount 2-Pin 0603 T/R - Product that comes on tape, but is not reeled (Alt: 67AJ1231) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 4965 Partner Stock |
|
$0.5230 / $0.8420 | Buy Now |
|
Onlinecomponents.com | 0603 SMD Fuse - Slow Blow - 6A - Tape&Reel RoHS: Compliant | 0 |
|
$0.3200 / $0.8765 | Buy Now |
DISTI #
0ABB-6000-TM
|
Avnet Americas | Fuse Chip 6A 32VDC Time Delay Surface Mount 2-Pin 0603 T/R - Tape and Reel (Alt: 0ABB-6000-TM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2903 / $0.3996 | Buy Now |
DISTI #
67AJ1231
|
Avnet Americas | Fuse Chip 6A 32VDC Time Delay Surface Mount 2-Pin 0603 T/R - Product that comes on tape, but is not reeled (Alt: 67AJ1231) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 4965 Partner Stock |
|
$0.5230 / $0.8420 | Buy Now |
DISTI #
0ABB-6000-TM
|
Avnet Americas | Fuse Chip 6A 32VDC Time Delay Surface Mount 2-Pin 0603 T/R - Tape and Reel (Alt: 0ABB-6000-TM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2903 / $0.3996 | Buy Now |
DISTI #
67AJ1231
|
Avnet Americas | Fuse Chip 6A 32VDC Time Delay Surface Mount 2-Pin 0603 T/R - Product that comes on tape, but is not reeled (Alt: 67AJ1231) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 4965 Partner Stock |
|
$0.5230 / $0.8420 | Buy Now |
DISTI #
000000000006306420
|
Sager | Surface Mount Fuses 0603 SMD Fuse. Slow Blow 6A Min Qty: 10000 | 0 |
|
$0.3981 | Buy Now |
Part Details for 0ABB-6000-TM
0ABB-6000-TM CAD Models
0ABB-6000-TM Part Data Attributes
|
0ABB-6000-TM
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ABB-6000-TM
Bel Fuse
Electric Fuse, Time Delay Blow, 6A, 32VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 0.81 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0ABB-6000-TM
This table gives cross-reference parts and alternative options found for 0ABB-6000-TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0ABB-6000-TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0441006.WRA | Electric Fuse, 6A, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0ABB-6000-TM vs 0441006.WRA |
SBF32602ASTP | Electric Fuse, Slow Blow, 6A, 32VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE | Kamaya Inc | 0ABB-6000-TM vs SBF32602ASTP |
0441006.WR | Electric Fuse, 6A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0ABB-6000-TM vs 0441006.WR |