There are no models available for this part yet.
Overview of 0ACG-2500-TE by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 0ACG-2500-TE by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AJ7076
|
Newark | Smd Fuse, 2.5A, 350Vac, 11.2Mm X 5.05Mm, Fuse Current:2.5A, Blow Characteristic:-, Voltage Rating Vac:350Vac, Voltage Rating Vdc:500Vdc, Fuse Case Style:11.2Mm X 5.05Mm, Product Range:0Acg Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Bel Fuse 0ACG-2500-TE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 853 |
|
$1.2500 | Buy Now | |
DISTI #
71AJ7077
|
Newark | Smd Fuse, 2.5A, 350Vac, 11.2Mm X 5.05Mm, Fuse Current:2.5A, Blow Characteristic:-, Voltage Rating Vac:350Vac, Voltage Rating Vdc:500Vdc, Fuse Case Style:11.2Mm X 5.05Mm, Product Range:0Acg Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Bel Fuse 0ACG-2500-TE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $1.9500 | Buy Now | |
DISTI #
507-0ACG-2500-TECT-ND
|
DigiKey | FUSE BRD 2.5A 350VAC 500VDC 2SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2911 In Stock |
|
$1.4766 / $3.7100 | Buy Now | |
DISTI #
71AJ7076
|
Avnet Americas | Fuse Miniature 2.5A 350VAC 500VDC 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 71AJ7076) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 853 Partner Stock |
|
$2.2400 / $3.6000 | Buy Now | |
DISTI #
0ACG-2500-TE
|
Avnet Americas | Fuse Miniature 2.5A 350VAC 500VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0ACG-2500-TE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4412 | Buy Now | |
Onlinecomponents.com | SMD Fuse - 2.5A - 500VDC/350VAC - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$1.3900 / $1.6300 | Buy Now | ||
DISTI #
000000000006268291
|
Sager | Surface Mount Fuses SMD fuse 500VDC 350VAC 2.5A Min Qty: 1000 | 0 |
|
$1.5100 / $1.5500 | Buy Now | |
Master Electronics | SMD Fuse - 2.5A - 500VDC/350VAC - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$1.3900 / $1.6300 | Buy Now |
CAD Models for 0ACG-2500-TE by Bel Fuse
Part Data Attributes for 0ACG-2500-TE by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Body Breadth
|
5.05 mm
|
Body Height
|
5.05 mm
|
Body Length or Diameter
|
11.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
2 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 13 INCH
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
2.5 A
|
Rated Voltage(AC)
|
350 V
|
Rated Voltage(DC)
|
500 V
|
Reference Standard
|
CUL; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
WRAPAROUND
|
Trip Time or Delay
|
1 s
|