-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 2A, 350VAC, 600VDC, 100A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4272
|
Newark | Smd Fuse, Fast Acting, 2A, 350V, Fuse Current:2A, Blow Characteristic:Fast Acting, Voltage Rating Vac:350Vac, Voltage Rating Vdc:600Vdc, Fuse Case Style:13.2Mm X 5.05Mm, Product Range:0Acj Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Bel Fuse 0ACJ-2000-TE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.6000 | Buy Now |
DISTI #
60AK4226
|
Newark | Smd Fuse, Fast Acting, 2A, 350V, Fuse Current:2A, Blow Characteristic:Fast Acting, Voltage Rating Vac:350Vac, Voltage Rating Vdc:600Vdc, Fuse Case Style:13.2Mm X 5.05Mm, Product Range:0Acj Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Bel Fuse 0ACJ-2000-TE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8400 | Buy Now |
DISTI #
507-0ACJ-2000-TECT-ND
|
DigiKey | FUSE BRD MT 2A 350VAC 600VDC SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.1887 / $3.0500 | Buy Now |
DISTI #
0ACJ-2000-TE
|
Avnet Americas | Fuse Chip 2A 350VAC 600VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0ACJ-2000-TE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1723 / $1.5274 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - Fast Acting - 2A - 600VDC RoHS: Compliant | 0 |
|
$1.2700 / $1.4300 | Buy Now |
DISTI #
65148415
|
Verical | Fuse Chip Fast Acting 2A 350V SMD Solder Pad 13.2 X 5.05 X 5.05mm Ceramic T/R Automotive AEC-Q200 Min Qty: 5 Package Multiple: 1 Date Code: 2247 | Americas - 651 |
|
$1.2630 | Buy Now |
DISTI #
000000000006387334
|
Sager | Surface Mount Fuses SMD Fuse. Fast Acting, 2A, 600Vdc Min Qty: 1000 | 0 |
|
$1.2600 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ACJ-2000-TE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ACJ-2000-TE
Bel Fuse
Electric Fuse, 2A, 350VAC, 600VDC, 100A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 100 A | |
Body Breadth | 5.05 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 13.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | AEC-Q200; CE; CUL; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 120 s |