-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 7.5A, 350VAC, 400VDC, 100A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4232
|
Newark | Smd Fuse, Fast Acting, 7.5A, 350V, Fuse Current:7.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:350Vac, Voltage Rating Vdc:400Vdc, Fuse Case Style:13.2Mm X 5.05Mm, Product Range:0Acj Series Rohs Compliant: Yes |Bel Fuse 0ACJ-7500-TE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6100 | Buy Now |
DISTI #
60AK4278
|
Newark | Smd Fuse, Fast Acting, 7.5A, 350V, Fuse Current:7.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:350Vac, Voltage Rating Vdc:400Vdc, Fuse Case Style:13.2Mm X 5.05Mm, Product Range:0Acj Series Rohs Compliant: Yes |Bel Fuse 0ACJ-7500-TE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.6900 | Buy Now |
DISTI #
507-0ACJ-7500-TECT-ND
|
DigiKey | FUSE BRD MT 7.5A 350VAC 400VDC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3678 In Stock |
|
$1.2562 / $3.1700 | Buy Now |
DISTI #
0ACJ-7500-TE
|
Avnet Americas | Fuse Chip 7.5A 350VAC 400VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0ACJ-7500-TE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2158 / $1.5863 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - Fast Acting - 7.5A - 400VDC RoHS: Compliant | 0 |
|
$1.2700 / $2.6600 | Buy Now |
DISTI #
000000000006387340
|
Sager | Surface Mount Fuses SMD Fuse. Fast Acting, 7.5A, 400Vdc Min Qty: 1000 | 0 |
|
$1.3100 / $1.3400 | Buy Now |
DISTI #
0ACJ-7500-TE
|
Avnet Abacus | - Tape and Reel (Alt: 0ACJ-7500-TE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ACJ-7500-TE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ACJ-7500-TE
Bel Fuse
Electric Fuse, 7.5A, 350VAC, 400VDC, 100A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 200 A | |
Body Breadth | 5.05 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 13.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 25 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 100 A | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | AEC-Q200; CE; CUL; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 120 s |