Part Details for 0ADAP4000-RE by Bel Fuse
Overview of 0ADAP4000-RE by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0ADAP4000-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4542
|
Newark | Bulk |Bel Fuse 0ADAP4000-RE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $1.9400 | Buy Now |
DISTI #
507-2226-ND
|
DigiKey | FUSE CERM 4A 600VAC 600VDC 3AB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
346 In Stock |
|
$1.6430 / $3.9400 | Buy Now |
DISTI #
0ADAP4000-RE
|
Avnet Americas | Fuse 4A 600VAC 600VDC Fast 2-Pin Through Hole - Bulk (Alt: 0ADAP4000-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3176 / $2.0947 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $3.5100 | Buy Now |
DISTI #
000000000005724221
|
Sager | Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 4A, 600VAC/600VDC Min Qty: 1000 | 0 |
|
$1.7300 | Buy Now |
Part Details for 0ADAP4000-RE
0ADAP4000-RE CAD Models
0ADAP4000-RE Part Data Attributes:
|
0ADAP4000-RE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ADAP4000-RE
Bel Fuse
Electric Fuse, Fast Blow, 4A, 600VAC, 600VDC, 10000A (IR), Through Hole, 6x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Blow Characteristic | FAST | |
Body Height | 32.8 mm | |
Body Length or Diameter | 6.76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
Joule Integral-Nom | 15 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |
Alternate Parts for 0ADAP4000-RE
This table gives cross-reference parts and alternative options found for 0ADAP4000-RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0ADAP4000-RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0ADAC4000-BE | Electric Fuse, Fast Blow, 4A, 600VAC, 600VDC, 10000A (IR), Inline/holder, 6x32mm, | Bel Fuse | 0ADAP4000-RE vs 0ADAC4000-BE |