There are no models available for this part yet.
Overview of 0ADAP9120-RE by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0ADAP9120-RE by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC4547
|
Newark | Bulk |Bel Fuse 0ADAP9120-RE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.1300 | Buy Now | |
DISTI #
507-2231-ND
|
DigiKey | FUSE CERM 12A 600VAC 600VDC 3AB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$1.8000 / $4.4500 | Buy Now | |
DISTI #
0ADAP9120-RE
|
Avnet Americas | Fuse 12A 600VAC 600VDC Fast 2-Pin Through Hole - Bulk (Alt: 0ADAP9120-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4895 / $2.3095 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $2.9300 | Buy Now | ||
DISTI #
000000000005724226
|
Sager | Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 12A, 600VAC/600VDC Min Qty: 1000 | 0 |
|
$1.9100 | Buy Now | |
DISTI #
0ADAP9120-RE
|
Avnet Abacus | (Alt: 0ADAP9120-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S130600108562
|
Chip1Stop | Fuses RoHS: Compliant | 898 |
|
$2.2700 / $3.0800 | Buy Now |
CAD Models for 0ADAP9120-RE by Bel Fuse
Part Data Attributes for 0ADAP9120-RE by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Blow Characteristic
|
FAST
|
Body Height
|
32.8 mm
|
Body Length or Diameter
|
6.76 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
6x32mm
|
Joule Integral-Nom
|
187 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-50 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
12 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
600 V
|
Reference Standard
|
CE; CUL; UKCA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
120 s
|