Part Details for 0ADBC0315-BE by Bel Fuse
Overview of 0ADBC0315-BE by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0ADBC0315-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4550
|
Newark | Bulk |Bel Fuse 0ADBC0315-BE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $2.8400 | Buy Now |
DISTI #
507-2174-ND
|
DigiKey | FUSE CERM 315MA 1KVAC 1KVDC 3AB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
780 In Stock |
|
$2.6180 / $5.7700 | Buy Now |
DISTI #
0ADBC0315-BE
|
Avnet Americas | Fuse 0.315A 1000VAC 1000VDC Fast 2-Pin Holder - Bulk (Alt: 0ADBC0315-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9621 / $3.0792 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $3.9100 | Buy Now |
DISTI #
000000000005724229
|
Sager | Cartridge Fuses FUSE, CERAMIC TUBE 315mA, 1000VAC/VDC Min Qty: 1000 | 0 |
|
$2.5400 | Buy Now |
DISTI #
0ADBC0315-BE
|
Avnet Abacus | (Alt: 0ADBC0315-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0ADBC0315-BE
0ADBC0315-BE CAD Models
0ADBC0315-BE Part Data Attributes
|
0ADBC0315-BE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ADBC0315-BE
Bel Fuse
Electric Fuse, Fast Blow, 0.315A, 1000VAC, 1000VDC, 0.315A (IR), Inline/holder, 6x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 1000 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |