Part Details for 0ADBC2500-BE by Bel Fuse
Overview of 0ADBC2500-BE by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0ADBC2500-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4558
|
Newark | Bulk |Bel Fuse 0ADBC2500-BE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $2.8400 | Buy Now |
DISTI #
507-2182-ND
|
DigiKey | FUSE CERM 2.5A 1KVAC 1KVDC 3AB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1714 In Stock |
|
$2.4208 / $3.9900 | Buy Now |
DISTI #
0ADBC2500-BE
|
Avnet Americas | Fuse 2.5A 1000VAC 1000VDC Fast 2-Pin Holder - Bulk (Alt: 0ADBC2500-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9621 / $3.0792 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $3.9100 | Buy Now |
DISTI #
0ADBC2500-BE
|
Avnet Americas | Fuse 2.5A 1000VAC 1000VDC Fast 2-Pin Holder - Bulk (Alt: 0ADBC2500-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9621 / $3.0792 | Buy Now |
DISTI #
0ADBC2500-BE
|
TME | Fuse: fuse, quick blow, 1kVAC, ceramic,cylindrical, 6.3x32mm Min Qty: 10 | 0 |
|
$3.3400 / $4.4600 | RFQ |
DISTI #
0ADBC2500-BE
|
Avnet Americas | Fuse 2.5A 1000VAC 1000VDC Fast 2-Pin Holder - Bulk (Alt: 0ADBC2500-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9621 / $3.0792 | Buy Now |
DISTI #
000000000005724237
|
Sager | Cartridge Fuses FUSE, CERAMIC TUBE 2.5A, 1000VAC/VDC Min Qty: 1000 | 0 |
|
$2.5400 | Buy Now |
DISTI #
0ADBC2500-BE
|
Avnet Abacus | Fuse 2.5A 1000VAC 1000VDC Fast 2-Pin Holder (Alt: 0ADBC2500-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0ADBC2500-BE
0ADBC2500-BE CAD Models
0ADBC2500-BE Part Data Attributes
|
0ADBC2500-BE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ADBC2500-BE
Bel Fuse
Electric Fuse, Fast Blow, 2.5A, 1000VAC, 1000VDC, 2.5A (IR), Inline/holder, 6x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Blow Characteristic | FAST | |
Body Height | 32.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3910 ms | |
Rated Breaking Capacity | 2.5 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 1000 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for 0ADBC2500-BE
This table gives cross-reference parts and alternative options found for 0ADBC2500-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0ADBC2500-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0ADBP2500-RE | Electric Fuse, Fast Blow, 2.5A, 1000VAC, 1000VDC, 2.5A (IR), Through Hole, 6x32mm, | Bel Fuse | 0ADBC2500-BE vs 0ADBP2500-RE |