-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 15A, 500VAC, 500VDC, 30000A (IR), Through Hole, 6x32mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4581
|
Newark | Bulk |Bel Fuse 0ADEP9150-RE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.6500 | Buy Now |
DISTI #
507-2101-ND
|
DigiKey | FUSE CERM 15A 500VAC 500VDC 3AB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
279 In Stock |
|
$1.2785 / $3.0700 | Buy Now |
DISTI #
0ADEP9150-RE
|
Avnet Americas | Fuse Square Body 15A 500VAC 500VDC Fast 2-Pin Through Hole - Bulk (Alt: 0ADEP9150-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1249 / $1.6631 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $2.1100 | Buy Now |
DISTI #
0ADEP9150-RE
|
Avnet Americas | Fuse Square Body 15A 500VAC 500VDC Fast 2-Pin Through Hole - Bulk (Alt: 0ADEP9150-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1249 / $1.6631 | Buy Now |
DISTI #
0ADEP9150-RE
|
Avnet Americas | Fuse Square Body 15A 500VAC 500VDC Fast 2-Pin Through Hole - Bulk (Alt: 0ADEP9150-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1249 / $1.6631 | Buy Now |
DISTI #
000000000005724260
|
Sager | Cartridge Fuses FUSE, CERAMIC TUBE 15A, 500VAC/VDC Min Qty: 1000 | 0 |
|
$1.2600 / $1.2900 | Buy Now |
DISTI #
0ADEP9150-RE
|
Avnet Abacus | Fuse Square Body 15A 500VAC 500VDC Fast 2-Pin Through Hole (Alt: 0ADEP9150-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0ADEP9150-RE
|
Avnet Asia | Fuse Square Body 15A 500VAC 500VDC Fast 2-Pin Through Hole (Alt: 0ADEP9150-RE) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | 25000 |
|
$1.2284 / $1.3841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ADEP9150-RE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ADEP9150-RE
Bel Fuse
Electric Fuse, Fast Blow, 15A, 500VAC, 500VDC, 30000A (IR), Through Hole, 6x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | INTERRUPTING CURRENT-MAX(DC): 20000 A, PRE ARCING TIME: OPEN WITHIN 10 SEC AT 300% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 32.8 mm | |
Body Length or Diameter | 6.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 66 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 10 s |
This table gives cross-reference parts and alternative options found for 0ADEP9150-RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0ADEP9150-RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK-ADC-15-R | Electric Fuse, Fast Blow, 15A, 500VAC, 500VDC, 30000A (IR), Inline/holder, 3AB, | Eaton Corporation | 0ADEP9150-RE vs BK-ADC-15-R |