Part Details for 0ADKC3150-BE by Bel Fuse
Overview of 0ADKC3150-BE by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ADKC3150-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-2114-ND
|
DigiKey | FUSE CERM 3.15A 600VAC 500VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3576 In Stock |
|
$0.6621 / $1.6700 | Buy Now |
DISTI #
0ADKC3150-BE
|
Avnet Americas | Fuse 3.15A 600VAC 500VDC Time Delay 2-Pin Holder - Bulk (Alt: 0ADKC3150-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.8294 | Buy Now |
|
Onlinecomponents.com | Time Delay Ceramic Tube Fuse RoHS: Compliant |
815 In Stock |
|
$0.6400 / $1.3100 | Buy Now |
DISTI #
0ADKC3150-BE
|
Avnet Americas | Fuse 3.15A 600VAC 500VDC Time Delay 2-Pin Holder - Bulk (Alt: 0ADKC3150-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.8294 | Buy Now |
DISTI #
0ADKC3150-BE
|
TME | Fuse: fuse, time-lag, 3.15A, 500VAC, ceramic,cylindrical, 5x20mm Min Qty: 100 | 0 |
|
$0.8000 / $1.0800 | RFQ |
DISTI #
0ADKC3150-BE
|
Avnet Americas | Fuse 3.15A 600VAC 500VDC Time Delay 2-Pin Holder - Bulk (Alt: 0ADKC3150-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.8294 | Buy Now |
DISTI #
000000000005724277
|
Sager | Cartridge Fuses FUSE, CERAMIC TUBE 3.15A, 600VAC/500VDC Min Qty: 1000 | 0 |
|
$0.6852 / $0.7393 | Buy Now |
DISTI #
0ADKC3150-BE
|
Avnet Abacus | Fuse 3.15A 600VAC 500VDC Time Delay 2-Pin Holder (Alt: 0ADKC3150-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Time Delay Ceramic Tube Fuse RoHS: Compliant |
815 In Stock |
|
$0.6400 / $1.3100 | Buy Now |