-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4608
|
Newark | Bulk |Bel Fuse 0ADKP0500-RE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9690 / $1.0900 | Buy Now |
DISTI #
507-2124-ND
|
DigiKey | FUSE CERM 500MA 600VAC 500VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
163 In Stock |
|
$0.8705 / $2.2900 | Buy Now |
DISTI #
0ADKP0500-RE
|
Avnet Americas | Fuse 0.5A 600VAC 500VDC Time Delay 2-Pin Through Hole - Bulk (Alt: 0ADKP0500-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8627 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 On Order |
|
$0.9150 / $1.3600 | Buy Now |
DISTI #
0ADKP0500-RE
|
TME | Fuse: fuse, time-lag, 500mA, 500VAC, ceramic,cylindrical, 5x20mm Min Qty: 100 | 0 |
|
$1.0400 / $1.3700 | RFQ |
DISTI #
000000000005724287
|
Sager | Cartridge Fuses FUSE, CERAMIC TUBE 600VAC/500VDC, AXIAL Min Qty: 1000 | 0 |
|
$0.9054 / $0.9281 | Buy Now |
DISTI #
0ADKP0500-RE
|
Avnet Abacus | Fuse 0.5A 600VAC 500VDC Time Delay 2-Pin Through Hole (Alt: 0ADKP0500-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2000 On Order |
|
$0.9150 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ADKP0500-RE
Bel Fuse
Buy Now
|
Compare Parts:
0ADKP0500-RE
Bel Fuse
|
Samacsys Manufacturer | Bel Circuit Protection |