-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 160A, 240VAC, 150VDC, 50000A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0278
|
Newark | Semiconductor Fuse, Fast Act, 160A, 240V, Product Range:0Afg Series, Fuse Current:160A, Blow Characteristic:Fast Acting, Fuse Size Metric:18.5Mm X 56.3Mm, Fuse Size Imperial:0.73" X 2.22", Voltage Rating Vdc:150V Rohs Compliant: Yes |Bel Fuse 0AFGBK160SBA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$9.2400 / $15.0100 | Buy Now |
DISTI #
507-0AFGBK160SBA-ND
|
DigiKey | FUSE 160A 240V STUD MNT Min Qty: 20 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$12.2210 | Buy Now |
DISTI #
0AFGBK160SBA
|
Avnet Americas | 240/150V-RATED FUSE FOR EV/HEV/ESS APPLICATIONS, 160A, STUD MOUNT WITH OFFSET BLADE - Boxed Product (Development Kits) (Alt: 0AFGBK160SBA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$6.8200 / $8.5250 | Buy Now |
|
Onlinecomponents.com | Fuse - 160A - 240V/150V Rated - Stud Mount - For EV &HEV Applications RoHS: Compliant | 0 |
|
$7.3100 / $8.7500 | Buy Now |
DISTI #
000000000006385473
|
Sager | Automotive Fuses 240/150V-Rated fuse for EV/HEV/ESS 160A Min Qty: 20 | 0 |
|
$7.0500 / $8.1300 | Buy Now |
DISTI #
0AFGBK160SBA
|
Avnet Abacus | (Alt: 0AFGBK160SBA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0AFGBK160SBA
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0AFGBK160SBA
Bel Fuse
Electric Fuse, 160A, 240VAC, 150VDC, 50000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RATED BREAKING CAPACITY AT 150 VDC: 10000 A | |
Body Height | 18.5 mm | |
Body Length or Diameter | 26.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1100 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 160 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | CE; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE |