Part Details for 0AGC01.5VP by Littelfuse Inc
Overview of 0AGC01.5VP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0AGC01.5VP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1145
|
Newark | Fuse Agc 3Ag 250V 5Pk Card 1.5A/ Retail |Littelfuse 0AGC01.5VP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $5.2700 | Buy Now |
DISTI #
0AGC01.5VP-ND
|
DigiKey | FUSE GLASS 1.5A 32VAC/DC 5PK CRD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$2.4775 / $5.2300 | Buy Now |
DISTI #
576-0AGC01.5VP
|
Mouser Electronics | Cartridge Fuses 250V 1.5A 3AG AGC RoHS: Not Compliant | 0 |
|
$2.8300 / $5.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $2.1400 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.5A 32VAC/DC 5PK CRD | 0 |
|
$5.2210 / $5.7431 | RFQ |
Part Details for 0AGC01.5VP
0AGC01.5VP CAD Models
0AGC01.5VP Part Data Attributes
|
0AGC01.5VP
Littelfuse Inc
Buy Now
|
Compare Parts:
0AGC01.5VP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |