Part Details for 0AGC010.V by Littelfuse Inc
Overview of 0AGC010.V by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0AGC010.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5435
|
Newark | Mb1B Agc 3Ag 32V Box 10A/ Box |Littelfuse 0AGC010.V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3780 / $0.6540 | Buy Now |
DISTI #
F5021-ND
|
DigiKey | FUSE GLASS 10A 32VAC/VDC 3AB 3AG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
99 In Stock |
|
$0.3445 / $0.8000 | Buy Now |
DISTI #
576-0AGC010.V
|
Mouser Electronics | Cartridge Fuses 3AG 10A RoHS: Not Compliant | 431 |
|
$0.3440 / $0.7400 | Buy Now |
DISTI #
V79:2366_26104332
|
Arrow Electronics | Fuse Cartridge 10A 32V Holder Cartridge 6.35 X 31.75mm Glass Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1623 | Americas - 4 |
|
$0.2366 | Buy Now |
DISTI #
71574949
|
RS | FUSE GLASS 10A 32VAC/VDC 3AB 3AG | Littelfuse 0AGC010.V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 37 |
|
$0.5300 / $0.6600 | Buy Now |
|
Future Electronics | mb1b AGC 3AG 32V BOX 10A RoHS: Non Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.3400 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1928 / $0.2931 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 10A 32VAC/VDC 3AB 3AG | 0 |
|
$0.7234 / $0.8319 | RFQ |