Part Details for 0AGX030.VP by Littelfuse Inc
Overview of 0AGX030.VP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0AGX030.VP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1172
|
Newark | Fuse - Agx 8Ag 32V 5-Pc Card 30A/ Retail |Littelfuse 0AGX030.VP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $3.4300 | Buy Now |
DISTI #
0AGX030.VP-ND
|
DigiKey | FUSE GLASS 30A 32VAC/VDC 5PK CRD Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9250 / $1.3750 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 30A 32VAC/VDC 5PK CRD | 0 |
|
$3.5081 / $3.8589 | RFQ |