-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 250A, 1000VDC, 50000A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0322
|
Newark | 1000V-Rated Fuse For Ev/Hev/Ess Applications, 250A, Stud Mount With Offset Blade Rohs Compliant: Yes |Bel Fuse 0ALABK250-BA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$51.4700 | Buy Now |
DISTI #
507-0ALABK250-BA-ND
|
DigiKey | FUSE 250A 1000V STUD MNT Min Qty: 1 Lead time: 8 Weeks Container: Box |
4 In Stock |
|
$61.8625 / $88.3800 | Buy Now |
DISTI #
0ALABK250-BA
|
Avnet Americas | 1000V-RATED FUSE FOR EV/HEV/ESS APPLICATIONS, 250A, STUD MOUNT WITH OFFSET BLADE - Boxed Product (Development Kits) (Alt: 0ALABK250-BA) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$54.2500 / $67.8125 | Buy Now |
DISTI #
51AK0322
|
Avnet Americas | 1000V-RATED FUSE FOR EV/HEV/ESS APPLICATIONS, 250A, STUD MOUNT WITH OFFSET BLADE - Bulk (Alt: 51AK0322) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$73.5200 / $91.8900 | Buy Now |
DISTI #
V99:2348_26974344
|
Arrow Electronics | Fuse Fast Acting 250A 1000V Stud Mount Flat 117 X 36.3 X 24mm Ceramic Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2243 | Americas - 2 |
|
$43.2800 / $49.1800 | Buy Now |
DISTI #
BEF0ALABK250-BA
|
Heilind Electronics | FUSE,250A,STUD MT BOTTOM BLADE 1000V EV/HEV/ESS | Americas - 3 in Stock |
|
$70.5645 / $76.7544 | Buy Now |
|
Onlinecomponents.com | Fuse - 250A - 1000V Rated - Stud Mount - For EV &HEV Applications RoHS: Compliant |
4 Partner Stock |
|
$57.8400 / $69.8600 | Buy Now |
DISTI #
79049530
|
Verical | Fuse Fast Acting 250A 1000V Stud Mount Flat 117 X 36.3 X 24mm Ceramic Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$64.3400 / $103.1900 | Buy Now |
DISTI #
65556872
|
Verical | Fuse Fast Acting 250A 1000V Stud Mount Flat 117 X 36.3 X 24mm Ceramic Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 2 |
|
$43.2800 / $49.1800 | Buy Now |
DISTI #
0ALABK250-BA
|
Avnet Americas | 1000V-RATED FUSE FOR EV/HEV/ESS APPLICATIONS, 250A, STUD MOUNT WITH OFFSET BLADE - Boxed Product (Development Kits) (Alt: 0ALABK250-BA) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$54.2500 / $67.8125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ALABK250-BA
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ALABK250-BA
Bel Fuse
Electric Fuse, Fast Blow, 250A, 1000VDC, 50000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Bel Circuit Protection | |
Blow Characteristic | FAST | |
Body Breadth | 36.3 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 117 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 250 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; UKCA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |