-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1177
|
Newark | Fuse - Ato Smartglow 32Vdc 3A 100 Pc/ Box |Littelfuse 0ATO003.HXGLO RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.9100 | Buy Now |
DISTI #
0ATO003.HXGLO-ND
|
DigiKey | FUSE AUTO 3A 32VAC/VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$1.2237 / $2.8100 | Buy Now |
DISTI #
576-0ATO003.HXGLO
|
Mouser Electronics | Automotive Fuses 12VDC 3A ATO SmartGlow RoHS: Compliant | 109 |
|
$1.2200 / $2.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7060 / $0.9160 | Buy Now |
DISTI #
77894022
|
Verical | Fuse Blade Fast Acting 3A 12V Socket 19.25 X 5.25 X 12.3mm Zinc Alloy RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 | Americas - 140 |
|
$2.0440 / $2.4500 | Buy Now |
DISTI #
0ATO003.HXGLO
|
TME | Fuse: fuse, 3A, 12VDC, automotive, 19mm, SMART GLOW, Indication: LED Min Qty: 10 | 140 |
|
$1.6400 / $2.1000 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 3A 32VAC/VDC BLADE | 0 |
|
$2.6675 / $2.9343 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ATO003.HXGLO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0ATO003.HXGLO
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 5.25 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 19.25 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 14 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
This table gives cross-reference parts and alternative options found for 0ATO003.HXGLO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0ATO003.HXGLO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0ATO003.MXGLO | Electric Fuse | Littelfuse Inc | 0ATO003.HXGLO vs 0ATO003.MXGLO |