Part Details for 0ATO020.HXGLO by Littelfuse Inc
Overview of 0ATO020.HXGLO by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ATO020.HXGLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1198
|
Newark | Fuse - Ato Smartglow 32Vdc 20A 100 Pc/ Box |Littelfuse 0ATO020.HXGLO Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.9100 | Buy Now |
DISTI #
0ATO020.HXGLO-ND
|
DigiKey | FUSE AUTO 20A 32VAC/VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
81 In Stock |
|
$1.2238 / $2.1900 | Buy Now |
DISTI #
576-0ATO020.HXGLO
|
Mouser Electronics | Automotive Fuses 12VDC 20A ATO SmartGlow RoHS: Compliant | 47 |
|
$1.2200 / $2.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7060 / $0.9160 | Buy Now |
DISTI #
0ATO020.HXGLO
|
TME | Fuse: fuse, 20A, 12VDC, automotive, 19mm, SMART GLOW Min Qty: 10 | 130 |
|
$1.3400 / $1.6400 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 20A 32VAC/VDC BLADE | 0 |
|
$2.5815 / $2.8396 | RFQ |
Part Details for 0ATO020.HXGLO
0ATO020.HXGLO CAD Models
0ATO020.HXGLO Part Data Attributes
|
0ATO020.HXGLO
Littelfuse Inc
Buy Now
|
Compare Parts:
0ATO020.HXGLO
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |