There are no models available for this part yet.
Overview of 0ATO025.V by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 0ATO025.V by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98H2473
|
Newark | Fuse - Ato Blade 32V 25A 5-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0ATO025.V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.7600 | Buy Now | |
DISTI #
F5045-ND
|
DigiKey | FUSE AUTO 25A 32VAC/VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
90 In Stock |
|
$0.4675 / $1.1700 | Buy Now | |
DISTI #
576-0ATO025.V
|
Mouser Electronics | Automotive Fuses 25A Clear RoHS: Not Compliant | 326 |
|
$0.4670 / $1.0600 | Buy Now | |
Future Electronics | Fuse - ATO Blade 32V 25A RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.4600 / $0.5400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2813 / $0.4116 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6250 / $0.9260 | Buy Now | ||
Ozdisan Elektronik | FUSE AUTO 25A 32VAC/VDC BLADE | 0 |
|
$1.0191 / $1.1210 | RFQ |
CAD Models for 0ATO025.V by Littelfuse Inc
Part Data Attributes for 0ATO025.V by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Body Breadth
|
5.1 mm
|
Body Height
|
12.3 mm
|
Body Length or Diameter
|
19.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
1000 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
25 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Trip Time or Delay
|
0.1 s
|