There are no models available for this part yet.
Overview of 0ATO030.VP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 0ATO030.VP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T1210
|
Newark | Fuse - Ato Blade 32V 30A 5-Pc Card/ Retail |Littelfuse 0ATO030.VP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $4.0100 | Buy Now | |
DISTI #
0ATO030.VP-ND
|
DigiKey | FUSE AUTO 30A 32VAC/VDC 5PK CARD Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2620 | Buy Now | |
DISTI #
576-0ATO030.VP
|
Mouser Electronics | Automotive Fuses 32V 30A ATO Blade RoHS: Compliant | 45 |
|
$2.5100 / $4.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$1.9600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.5900 | Buy Now | ||
Ozdisan Elektronik | FUSE AUTO 30A 32VAC/VDC 5PK CARD | 0 |
|
$4.1076 / $4.5184 | RFQ |
CAD Models for 0ATO030.VP by Littelfuse Inc
Part Data Attributes for 0ATO030.VP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Body Breadth
|
5.1 mm
|
Body Height
|
12.3 mm
|
Body Length or Diameter
|
19.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
1500 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
30 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Trip Time or Delay
|
0.1 s
|