Part Details for 0B36047 by Western Digital Corp
Overview of 0B36047 by Western Digital Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0B36047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0B36047
|
Avnet Americas | Hard Drive 6 TB 7200 RPM Internal SE 3.5-Inch 26.1mm SAS 3 - Bulk (Alt: 0B36047) Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | 256MB 7200RPM SAS 6000GB 3.5in RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |