Part Details for 0B47030-AA by ADDON
Overview of 0B47030-AA by ADDON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0B47030-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ADDON LENOVO 0B47030 COMPATIBLE 45W 20V AT 2.25A LAPTOP POWER ADAPTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 322 |
|
$37.8100 | Buy Now |