Part Details for 0BLS005.T by Littelfuse Inc
Overview of 0BLS005.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0BLS005.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6898
|
Newark | Fus 600V F/A Midget 5A/ Box |Littelfuse 0BLS005.T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $8.2900 | Buy Now |
DISTI #
F5065-ND
|
DigiKey | FUSE CARTRIDGE 5A 600VAC 5AG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$5.6064 / $11.6300 | Buy Now |
DISTI #
576-0BLS005.T
|
Mouser Electronics | Industrial & Electrical Fuses 5A 600VAC Midget RoHS: Compliant | 325 |
|
$5.6000 / $11.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$4.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.0200 / $9.2900 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 5A 600VAC 5AG | 0 |
|
$23.8347 / $25.5031 | RFQ |
Part Details for 0BLS005.T
0BLS005.T CAD Models
0BLS005.T Part Data Attributes:
|
0BLS005.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0BLS005.T
Littelfuse Inc
FUSE FAST 5A 250V MIDGET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 34.925 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x35mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for 0BLS005.T
This table gives cross-reference parts and alternative options found for 0BLS005.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0BLS005.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBS-5 | FAST BLOW ELECTRIC FUSE, 5A, 600VAC, 10000A (IR), INLINE/HOLDER | Eaton Bussmann | 0BLS005.T vs BBS-5 |