Part Details for 0BN01-00618 by Avdel
Overview of 0BN01-00618 by Avdel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061861-E05001LF | Amphenol Communications Solutions | Above mount, left push, S/O = 0mm | |
98426-G10-06-188LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 12 Positions, 2.00mm (0.079in) Pitch. | |
10061854-11011TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 0BN01-00618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1013 |
|
Buy Now | ||
DISTI #
AVD0BN01-00618
|
DB Roberts | AVIBULB 6MM ST/ST | 0 |
|
RFQ |