There are no models available for this part yet.
Overview of 0CBO040.V by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 0CBO040.V by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34H3735
|
Newark | Fus 32V F/A Lift Truck 40A Stud Mount/Box |Littelfuse 0CBO040.V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0500 / $32.2800 | Buy Now | |
DISTI #
576-0CBO040.V
|
Mouser Electronics | Automotive Fuses 40A 32VDC Lift Truck Fuse RoHS: Not Compliant | 0 |
|
$22.5500 / $31.4800 | Order Now | |
Onlinecomponents.com | Stud Mounted Limiter Fuse - 40A RoHS: Compliant | 0 |
|
$36.4900 / $48.3000 | Buy Now | ||
Ozdisan Elektronik | FUSE CARTRIDGE 40A 32VDC CYLINDR | 0 |
|
$47.1563 / $50.4572 | RFQ |
CAD Models for 0CBO040.V by Littelfuse Inc
Part Data Attributes for 0CBO040.V by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
41.23 mm
|
Body Length or Diameter
|
20.62 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
40 A
|
Rated Voltage(DC)
|
32 V
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|