Part Details for 0CBO050.V by Littelfuse Inc
Overview of 0CBO050.V by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0CBO050.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3736
|
Newark | Fus 32V F/A Lift Truck 50A Stud Mount/Box |Littelfuse 0CBO050.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0500 / $32.2800 | Buy Now |
DISTI #
0CBO050.V-ND
|
DigiKey | FUSE CARTRIDGE 50A 32VDC CYLINDR Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0CBO050.V
|
Mouser Electronics | Automotive Fuses 50A 32VDC Lift Truck Fuse RoHS: Not Compliant | 0 |
|
$27.5100 / $34.3200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$30.5100 / $36.8500 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 50A 32VDC CYLINDR | 0 |
|
$45.9699 / $49.1878 | RFQ |
Part Details for 0CBO050.V
0CBO050.V CAD Models
0CBO050.V Part Data Attributes:
|
0CBO050.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CBO050.V
Littelfuse Inc
Electric Fuse, Fast Blow, 50A, 32VDC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 41.23 mm | |
Body Length or Diameter | 20.62 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |