Part Details for 0CCK035.V by Littelfuse Inc
Overview of 0CCK035.V by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0CCK035.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3751
|
Newark | Fus 125V T/D Lift Truck 35A Stud Mount/Box |Littelfuse 0CCK035.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7300 / $86.7700 | Buy Now |
DISTI #
0CCK035.V-ND
|
DigiKey | FUSE CRTRDGE 35A 125VDC CYLINDR Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0CCK035.V
|
Mouser Electronics | Automotive Fuses 35A 130VDC Lift Truck Fuse RoHS: Not Compliant | 0 |
|
$72.4600 / $89.9500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$74.4800 / $94.4400 | Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 35A 125VDC CYLINDR | 0 |
|
$123.7752 / $129.9640 | RFQ |
Part Details for 0CCK035.V
0CCK035.V CAD Models
0CCK035.V Part Data Attributes:
|
0CCK035.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CCK035.V
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 94.99 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 35 A | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |