Part Details for 0CCK150.V by Littelfuse Inc
Overview of 0CCK150.V by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0CCK150.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3762
|
Newark | Fus 125V T/D Lift Truck 150A Stud Mount/Box |Littelfuse 0CCK150.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.1500 / $111.3100 | Buy Now |
DISTI #
0CCK150.V-ND
|
DigiKey | FUSE CRTRDGE 150A 125VDC CYLINDR Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0CCK150.V
|
Mouser Electronics | Automotive Fuses 150A 72VDC Lift Truck Fuse RoHS: Not Compliant | 0 |
|
$94.1800 / $115.0300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$100.5900 / $127.5600 | Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 150A 125VDC CYLINDR | 0 |
|
$165.5534 / $173.8311 | RFQ |
Part Details for 0CCK150.V
0CCK150.V CAD Models
0CCK150.V Part Data Attributes:
|
0CCK150.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CCK150.V
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 119.88 mm | |
Body Length or Diameter | 26.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0CCK150.V
This table gives cross-reference parts and alternative options found for 0CCK150.V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0CCK150.V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCK150 | Electric Fuse, Time Delay Blow, 150A, 72VDC, Inline/holder, | Littelfuse Inc | 0CCK150.V vs CCK150 |