Part Details for 0CNL225.V by Littelfuse Inc
Overview of 0CNL225.V by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0CNL225.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3892
|
Newark | Fus 32Vdc F/A Limiter 225A Stud Mount/ Box |Littelfuse 0CNL225.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2500 / $21.9700 | Buy Now |
DISTI #
0CNL225.V-ND
|
DigiKey | FUSE STRIP 225A 32VAC/VDC BOLT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6400 | Buy Now |
DISTI #
576-0CNL225.V
|
Mouser Electronics | Automotive Fuses 225A 32VDC Limiter Fuse RoHS: Compliant | 0 |
|
$25.8400 / $26.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$18.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.7000 / $20.7900 | Buy Now | |
|
Ozdisan Elektronik | FUSE STRIP 225A 32VAC/VDC BOLT | 0 |
|
$93.8967 / $100.4695 | RFQ |
DISTI #
47511
|
Waytek, Inc. | Fast Acting CNL Fuse 225A/32V DC Min Qty: 1 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | 34 |
|
$6.9300 / $10.7100 | Buy Now |
Part Details for 0CNL225.V
0CNL225.V CAD Models
0CNL225.V Part Data Attributes
|
0CNL225.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CNL225.V
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Length or Diameter | 80.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 225 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |