Part Details for 0CNN040E.V by Littelfuse Inc
Overview of 0CNN040E.V by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0CNN040E.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8263
|
Newark | 80 Vdc 40 Amp Fork Lift Fuse/ Box |Littelfuse 0CNN040E.V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0500 / $24.3900 | Buy Now |
DISTI #
0CNN040E.V-ND
|
DigiKey | FUSE STRIP 40A 125VAC/48VDC BOLT Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9640 | Buy Now |
DISTI #
576-0CNN040E.V
|
Mouser Electronics | Automotive Fuses 40AMP 80VDC 125VAC RoHS: Not Compliant | 0 |
|
$28.9600 / $28.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$20.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.9200 / $27.6900 | Buy Now | |
DISTI #
0CNN040E.V
|
TTI | Automotive Fuses 40AMP 80VDC 125VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Box | Americas - 0 |
|
$18.0500 / $23.1500 | Buy Now |
|
Ozdisan Elektronik | FUSE STRIP 40A 125VAC/48VDC BOLT | 0 |
|
$100.3498 / $105.3673 | RFQ |
DISTI #
47471
|
Waytek, Inc. | Very Fast Acting CNE Fuse 40A 80VDC Min Qty: 1 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | 13 |
|
$10.6000 / $16.3800 | Buy Now |
Part Details for 0CNN040E.V
0CNN040E.V CAD Models
0CNN040E.V Part Data Attributes:
|
0CNN040E.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CNN040E.V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 40A, 2500A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 80.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2700 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |