Part Details for 0CNN100E.V by Littelfuse Inc
Overview of 0CNN100E.V by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0CNN100E.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8268
|
Newark | 80 Vdc 100 Amp Fork Lift Fuse/Box |Littelfuse 0CNN100E.V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7100 / $65.8100 | Buy Now |
DISTI #
0CNN100E.V-ND
|
DigiKey | FUSE STRP 100A 125VAC/80VDC BOLT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7 In Stock |
|
$46.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Box | 0Box |
|
$48.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3700 / $26.9700 | Buy Now |
|
Ozdisan Elektronik | FUSE STRP 100A 125VAC/80VDC BOLT | 0 |
|
$93.2314 / $99.7576 | RFQ |
Part Details for 0CNN100E.V
0CNN100E.V CAD Models
0CNN100E.V Part Data Attributes
|
0CNN100E.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CNN100E.V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 100A, 2500A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 80.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2700 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |