Part Details for 0CNN500.V by Littelfuse Inc
Overview of 0CNN500.V by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0CNN500.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3916
|
Newark | Fus 48Vdc Vf/A Limiter 500A Stud Mount/ Box |Littelfuse 0CNN500.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $37.7100 | Buy Now |
DISTI #
F11173-ND
|
DigiKey | FUSE STRP 500A 125VAC/48VDC BOLT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
19 In Stock |
|
$33.2126 / $46.5000 | Buy Now |
DISTI #
576-0CNN500.V
|
Mouser Electronics | Automotive Fuses 500AMP 48VDC 125VAC RoHS: Compliant | 2462 |
|
$28.0100 / $46.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$32.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.8400 / $38.1300 | Buy Now | |
|
Ozdisan Elektronik | FUSE STRP 500A 125VAC/48VDC BOLT | 0 |
|
$148.9419 / $156.3890 | RFQ |
DISTI #
47540
|
Waytek, Inc. | Fast Acting CNN Fuse 500 Amps 48VDC Min Qty: 1 Package Multiple: 5 Lead time: 11 Weeks, 5 Days | 69 |
|
$19.8500 / $28.3400 | Buy Now |
Part Details for 0CNN500.V
0CNN500.V CAD Models
0CNN500.V Part Data Attributes
|
0CNN500.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CNN500.V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 500A, 2500A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 80.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 500 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |