Part Details for 0CNN700E.V by Littelfuse Inc
Overview of 0CNN700E.V by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0CNN700E.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8282
|
Newark | 80 Vdc 700 Amp Fork Lift Fuse/ Box |Littelfuse 0CNN700E.V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8100 / $41.6300 | Buy Now |
DISTI #
0CNN700E.V-ND
|
DigiKey | FUSE STRP 700A 125VAC/80VDC BOLT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5758 / $51.8600 | Buy Now |
DISTI #
576-0CNN700E.V
|
Mouser Electronics | Automotive Fuses 700AMP 80VDC 125VAC RoHS: Not Compliant | 0 |
|
$37.0400 / $50.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$35.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$33.2600 / $44.0300 | Buy Now | |
DISTI #
0CNN700E.V
|
TTI | Automotive Fuses 700AMP 80VDC 125VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Box | Americas - 0 |
|
$34.2200 / $42.6400 | Buy Now |
|
Ozdisan Elektronik | FUSE STRP 700A 125VAC/80VDC BOLT | 0 |
|
$166.1274 / $174.4338 | RFQ |
DISTI #
47490
|
Waytek, Inc. | Very Fast Acting CNE Fuse 700A 80VDC Min Qty: 1 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | 47 |
|
$33.2300 / $47.4400 | Buy Now |
Part Details for 0CNN700E.V
0CNN700E.V CAD Models
0CNN700E.V Part Data Attributes
|
0CNN700E.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CNN700E.V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 700A, 2500A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 80.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2700 A | |
Rated Current | 700 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0CNN700E.V
This table gives cross-reference parts and alternative options found for 0CNN700E.V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0CNN700E.V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNN700E | Electric Fuse, Very Fast Blow, 700A, 80VDC, 2500A (IR), Inline/holder, ROHS COMPLIANT AND LEAD FREE | Littelfuse Inc | 0CNN700E.V vs CNN700E |