Part Details for 0E6930A0 by The Cherry Corporation
Overview of 0E6930A0 by The Cherry Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0E6930A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PUSHBUTTON SWITCH, MOMENTARY, QUICK CONNECT TERMINAL, PANEL MOUNT | 4 |
|
$4.9000 / $7.3500 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, MOMENTARY, QUICK CONNECT TERMINAL, PANEL MOUNT | 5 |
|
$14.3620 / $16.1573 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, MOMENTARY, QUICK CONNECT TERMINAL, PANEL MOUNT | 2 |
|
$20.3700 / $21.8250 | Buy Now |
Part Details for 0E6930A0
0E6930A0 CAD Models
0E6930A0 Part Data Attributes
|
0E6930A0
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
0E6930A0
The Cherry Corporation
Pushbutton Switch, Momentary, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.875 inch | |
Actuator Travel | 13.208 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 13.72 mm | |
Body Height | 24.64 mm | |
Body Length or Diameter | 31.8 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.17 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |