Part Details for 0FLA.100T by Littelfuse Inc
Overview of 0FLA.100T by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0FLA.100T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6949
|
Newark | Fus 125V T/D Midget .100A Indicating/ Box |Littelfuse 0FLA.100T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5100 / $18.3400 | Buy Now |
DISTI #
0FLA.100T-ND
|
DigiKey | FUSE CARTRIDGE 100MA 125VAC 5AG Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6100 | Buy Now |
DISTI #
576-0FLA.100T
|
Mouser Electronics | Industrial & Electrical Fuses .1A 125VAC Midget RoHS: Not Compliant | 0 |
|
$20.4600 / $23.4000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$13.5600 / $17.9600 | Buy Now | |
DISTI #
0FLA.100T
|
TTI | Industrial & Electrical Fuses .1A 125VAC Midget Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$14.0700 / $18.3400 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 100MA 125VAC 5AG | 0 |
|
$54.9704 / $58.8183 | RFQ |
Part Details for 0FLA.100T
0FLA.100T CAD Models
0FLA.100T Part Data Attributes
|
0FLA.100T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLA.100T
Littelfuse Inc
FUSE MIDGET IND T/D .100A 125V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |