Part Details for 0FLA.300T by Littelfuse Inc
Overview of 0FLA.300T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0FLA.300T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6966
|
Newark | Fus 125V T/D Midget .300A Indicating/ Box |Littelfuse 0FLA.300T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1600 / $17.8200 | Buy Now |
DISTI #
0FLA.300T-ND
|
DigiKey | FUSE CARTRIDGE 300MA 125VAC 5AG Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0270 | Buy Now |
DISTI #
576-0FLA.300T
|
Mouser Electronics | Industrial & Electrical Fuses .3A 125VAC Midget RoHS: Not Compliant | 0 |
|
$20.0200 / $22.7400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$13.5600 / $17.9600 | Buy Now | |
DISTI #
0FLA.300T
|
TTI | Industrial & Electrical Fuses .3A 125VAC Midget Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$12.1600 / $17.3900 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 300MA 125VAC 5AG | 0 |
|
$55.1985 / $59.0624 | RFQ |
Part Details for 0FLA.300T
0FLA.300T CAD Models
0FLA.300T Part Data Attributes:
|
0FLA.300T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLA.300T
Littelfuse Inc
FUSE MIDGET IND T/D .300A 125V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.3 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |