Part Details for 0FLQ.250T (ALTERNATE: FLQ 1/4 1/4 AMP) by Littelfuse Inc
Overview of 0FLQ.250T (ALTERNATE: FLQ 1/4 1/4 AMP) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0FLQ.250T (ALTERNATE: FLQ 1/4 1/4 AMP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184482
|
RS | Fuse, Midget, Time-Delay, 0.250 A, 500, 0.406 in., 1.5 in. | Littelfuse 0FLQ.250T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$21.6600 / $27.0700 | Buy Now |