Part Details for 0FLQ.400HXR by Littelfuse Inc
Overview of 0FLQ.400HXR by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for 0FLQ.400HXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8295
|
Newark | 500Vac T/D Midget .4A W/Tabs/ Bulk |Littelfuse 0FLQ.400HXR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6000 / $23.2800 | Buy Now |
DISTI #
0FLQ.400HXR-ND
|
DigiKey | FUSE GLASS 400MA 500VAC 5AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9472 | Buy Now |
DISTI #
576-0FLQ.400HXR
|
Mouser Electronics | Industrial & Electrical Fuses 500VAC .4A T/D Midget w/Tabs RoHS: Compliant | 0 |
|
$24.4600 / $24.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$17.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.6700 / $30.0100 | Buy Now | |
DISTI #
0FLQ.400HXR
|
TTI | Industrial & Electrical Fuses 500VAC .4A T/D Midget w/Tabs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$20.9200 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 400MA 500VAC 5AG | 0 |
|
$57.9747 / $62.0329 | RFQ |
Part Details for 0FLQ.400HXR
0FLQ.400HXR CAD Models
0FLQ.400HXR Part Data Attributes:
|
0FLQ.400HXR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLQ.400HXR
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |