There are no models available for this part yet.
Overview of 0FLQ01.5HXR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Price & Stock for 0FLQ01.5HXR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64W8307
|
Newark | 500Vac T/D Midget 1.5A W/Tabs/ Bulk |Littelfuse 0FLQ01.5HXR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9000 / $19.4800 | Buy Now | |
DISTI #
0FLQ01.5HXR-ND
|
DigiKey | FUSE GLASS 1.5A 500VAC 5AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3643 | Buy Now | |
DISTI #
576-0FLQ01.5HXR
|
Mouser Electronics | Industrial & Electrical Fuses 500VAC 1.5A T/D Midget w/Tabs RoHS: Compliant | 0 |
|
$18.3300 / $18.4900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$13.9100 | Buy Now | ||
Onlinecomponents.com | Time Delay Midget Fuse With Tabs For PCB Mount - 1.5A RoHS: Compliant | 0 |
|
$22.4300 / $46.9800 | Buy Now | ||
DISTI #
0FLQ01.5HXR
|
TTI | Industrial & Electrical Fuses 500VAC 1.5A T/D Midget w/Tabs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$15.0300 | Buy Now | |
DISTI #
000000000007220804
|
Sager | 500VAC T/D MIDGET 1.5A W/TABS Min Qty: 100 | 0 |
|
$17.0100 / $19.4800 | Buy Now | |
Ozdisan Elektronik | FUSE GLASS 1.5A 500VAC 5AG | 0 |
|
$60.1191 / $64.3274 | RFQ |
CAD Models for 0FLQ01.5HXR by Littelfuse Inc
Part Data Attributes for 0FLQ01.5HXR by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
10.31 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
10x38mm
|
Mounting Feature
|
THROUGH HOLE
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
1.5 A
|
Rated Voltage(AC)
|
500 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|