Part Details for 0FLQ1.25HXR by Littelfuse Inc
Overview of 0FLQ1.25HXR by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for 0FLQ1.25HXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8321
|
Newark | 500Vac T/D Midget 1.25A W/Tabs/ Bulk |Littelfuse 0FLQ1.25HXR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9100 / $22.5800 | Buy Now |
DISTI #
0FLQ1.25HXR-ND
|
DigiKey | FUSE GLASS 1.25A 500VAC 5AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1140 | Buy Now |
DISTI #
576-0FLQ1.25HXR
|
Mouser Electronics | Industrial & Electrical Fuses 500VAC 1.25A T/D Midget w/Tabs RoHS: Compliant | 0 |
|
$21.2300 / $21.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$16.1400 | Buy Now |
|
Onlinecomponents.com | Time Delay Midget Fuse With Tabs For PCB Mount - 1.25A RoHS: Compliant | 0 |
|
$22.4300 / $46.9800 | Buy Now |
DISTI #
0FLQ1.25HXR
|
TTI | Industrial & Electrical Fuses 500VAC 1.25A T/D Midget w/Tabs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$16.1400 | Buy Now |
DISTI #
000000000007220829
|
Sager | 500VAC T/D MIDGET 1.25A W/TABS Min Qty: 100 | 0 |
|
$19.7400 / $21.5600 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.25A 500VAC 5AG | 0 |
|
$60.0428 / $64.2458 | RFQ |
Part Details for 0FLQ1.25HXR
0FLQ1.25HXR CAD Models
0FLQ1.25HXR Part Data Attributes
|
0FLQ1.25HXR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLQ1.25HXR
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |