Part Details for 0FLQ1.25T by Littelfuse Inc
Overview of 0FLQ1.25T by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for 0FLQ1.25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7091
|
Newark | Fus 500V T/D Midget 1.25A/ Box |Littelfuse 0FLQ1.25T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3000 / $20.9000 | Buy Now |
DISTI #
0FLQ1.25T-ND
|
DigiKey | FUSE CRTRDGE 1.25A 500VAC/300VDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
13 In Stock |
|
$17.9708 / $29.0300 | Buy Now |
DISTI #
576-0FLQ1.25T
|
Mouser Electronics | Industrial & Electrical Fuses 1.25A 500VAC Midget RoHS: Compliant | 0 |
|
$17.1000 / $20.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$13.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.6000 / $21.9700 | Buy Now | |
DISTI #
0FLQ1.25T
|
TTI | Industrial & Electrical Fuses 1.25A 500VAC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$16.1200 / $17.2700 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 1.25A 500VAC/300VDC | 0 |
|
$56.0058 / $59.9262 | RFQ |
Part Details for 0FLQ1.25T
0FLQ1.25T CAD Models
0FLQ1.25T Part Data Attributes:
|
0FLQ1.25T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLQ1.25T
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |