Part Details for 0FLU011.T by Littelfuse Inc
Overview of 0FLU011.T by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0FLU011.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C6628
|
Newark | Fuse, 11A, 1Kv, Fast Acting, Product Range:Flu Series, Fuse Current:11A, Voltage Rating Vac:1Kv, Voltage Rating Vdc:1Kv, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0FLU011.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$26.1400 / $39.2100 | Buy Now |
DISTI #
F5082-ND
|
DigiKey | FUSE CRTRDGE 11A 1KVAC/VDC 5AG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
84 In Stock |
|
$25.6454 / $38.4700 | Buy Now |
DISTI #
576-0FLU011.T
|
Mouser Electronics | Industrial & Electrical Fuses 11A 1000VAC 1000VDC Midget RoHS: Compliant | 126 |
|
$25.6400 / $38.4700 | Buy Now |
DISTI #
V36:1790_06412063
|
Arrow Electronics | Fuse Cartridge Fast Acting 11A 1000V Holder Cartridge 10 X 38mm CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 73 |
|
$22.5780 / $33.8240 | Buy Now |
|
Future Electronics | FLU Series Slo-Blo 1000 V 11 A Ø 10.31 x 38.1 mm Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$24.0600 / $24.7900 | Buy Now |
|
Onlinecomponents.com | Fuse Midget 11A 1000V Holder Cartridge 10.31 X 38.1mm CSA/UL |
50 In Stock |
|
$25.8800 / $34.2600 | Buy Now |
DISTI #
0FLU011.T
|
TME | Fuse: fuse, 11A, 1kVAC, 1kVDC, ceramic, 10.3x38mm Min Qty: 1 | 0 |
|
$26.9600 / $36.6700 | RFQ |
DISTI #
9943340
|
element14 Asia-Pacific | FUSE, FAST ACTING, 11A RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$45.8525 | Buy Now |
DISTI #
9943340
|
Farnell | FUSE, FAST ACTING, 11A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 21 |
|
$42.6673 / $58.8454 | Buy Now |
|
Master Electronics | Fuse Midget 11A 1000V Holder Cartridge 10.31 X 38.1mm CSA/UL |
50 In Stock |
|
$25.8800 / $34.2600 | Buy Now |
Part Details for 0FLU011.T
0FLU011.T CAD Models
0FLU011.T Part Data Attributes:
|
0FLU011.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLU011.T
Littelfuse Inc
FUSE, FAST ACTING 11AFUSE, FAST ACTING 11A; Current, fuse rating:11A; Voltage rating, AC:1000V; Fuse type, blowing characteristic:Fast Acting; Fuse size code:38 x 10.3mm; Approval Bodies:UL; Current, breaking capacity AC:17000A;
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 11 A | |
Rated Voltage(AC) | 1000 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 0FLU011.T
This table gives cross-reference parts and alternative options found for 0FLU011.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0FLU011.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLU011.U | Electric Fuse, 11A, 1000VAC, 1000VDC, 20000A (IR), Inline/holder | Littelfuse Inc | 0FLU011.T vs FLU011.U |