Part Details for 0G1350H0 by ZF Electronic Systems Pleasant Prairie LLC
Overview of 0G1350H0 by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0G1350H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect/Faston 0.1A 125VAC 0.64N Screw Mount RoHS: Compliant | 0 |
|
$5.3900 / $5.6400 | Buy Now |