Part Details for 0GBC008.V by Littelfuse Inc
Overview of 0GBC008.V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0GBC008.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5690
|
Newark | Fuse - Torpedo 36Vdc 8A 5 Pc Box/ Box |Littelfuse 0GBC008.V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6830 / $1.1200 | Buy Now |
DISTI #
0GBC008.V-ND
|
DigiKey | FUSE AUTOMOTIVE 8A 32VAC/VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
75 In Stock |
|
$0.4778 / $0.8700 | Buy Now |
DISTI #
576-0GBC008.V
|
Mouser Electronics | Automotive Fuses 8A RoHS: Not Compliant | 186 |
|
$0.6110 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.6290 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3511 / $0.5199 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTOMOTIVE 8A 32VAC/VDC | 0 |
|
$1.2646 / $1.3911 | RFQ |