Part Details for 0GBC008.VP by Littelfuse Inc
Overview of 0GBC008.VP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0GBC008.VP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1326
|
Newark | Fuse - Torpedo 36Vdc 8A 5 Pc Card/ Retail |Littelfuse 0GBC008.VP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $3.9900 | Buy Now |
DISTI #
0GBC008.VP-ND
|
DigiKey | FUSE AUTO 8A 32VAC/VDC 5PK CARD Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6720 | Buy Now |
DISTI #
576-0GBC008.VP
|
Mouser Electronics | Automotive Fuses 36VDC 8A Topedo RoHS: Compliant | 38 |
|
$2.0800 / $3.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9080 / $1.3650 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 8A 32VAC/VDC 5PK CARD | 0 |
|
$3.4072 / $3.7479 | RFQ |
Part Details for 0GBC008.VP
0GBC008.VP CAD Models
0GBC008.VP Part Data Attributes
|
0GBC008.VP
Littelfuse Inc
Buy Now
|
Compare Parts:
0GBC008.VP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |