Part Details for 0H-1382 by APC by Schneider Electric
Overview of 0H-1382 by APC by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-822 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
LPO6013-822MXC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-822ML | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 0H-1382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X2333
|
Newark | Refrig (I)R410A+Reg.pres. Tdwv2542L (Ul) |Apc 0H-1382 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$518.5200 / $636.8400 | Buy Now |