Part Details for 0HEV015.ZXC by Littelfuse Inc
Overview of 0HEV015.ZXC by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 0HEV015.ZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7379
|
Newark | Fuse - Hev Lc 450Vdc 15A, Cartridge/ Bulk |Littelfuse 0HEV015.ZXC RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0500 / $11.2000 | Buy Now |
DISTI #
F12028-ND
|
DigiKey | FUSE CARTRIDGE 15A 450VDC Min Qty: 240 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8355 | Buy Now |
DISTI #
576-0HEV015.ZXC
|
Mouser Electronics | Automotive Fuses 15A 450VDC LC HEV RoHS: Compliant | 0 |
|
$9.8300 | Order Now |
DISTI #
0HEV015.ZXC
|
TTI | Automotive Fuses 15A 450VDC LC HEV RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Tray |
Americas - 240 In Stock |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 15A 450VDC | 0 |
|
$20.8998 / $22.3628 | RFQ |
Part Details for 0HEV015.ZXC
0HEV015.ZXC CAD Models
0HEV015.ZXC Part Data Attributes
|
0HEV015.ZXC
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0HEV015.ZXC
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 38.9 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 133 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 450 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.05 s |